3-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6703IDC-3#TRPBF

DigiKey Part Number
505-LT6703IDC-3#TRPBFTR-ND - Tape & Reel (TR)
505-LT6703IDC-3#TRPBFCT-ND - Cut Tape (CT)
505-LT6703IDC-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6703IDC-3#TRPBF
Description
IC COMPARATOR 1 GEN PUR 3DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6703IDC-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
3-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.73000kr.25.73
10kr.16.55700kr.165.57
25kr.14.16720kr.354.18
100kr.11.46180kr.1,146.18
250kr.10.13352kr.2,533.38
500kr.9.31622kr.4,658.11
1.000kr.8.63181kr.8,631.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.40000kr.21,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.25.73000
Unit Price with VAT:kr.32.16250