
LT6703CDC-3#PBF | |
|---|---|
DigiKey Part Number | LT6703CDC-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6703CDC-3#PBF |
Description | IC COMPARATOR 400MV REF |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6703CDC-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 3-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |

