


LT6660HCDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6660HCDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6660HCDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6660HCDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660HCDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.2% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660HCDC-2.5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5V ~ 30V |
Part Status Active | Current - Supply 175µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 3-WFDFN Exposed Pad |
Current - Output 20 mA | Supplier Device Package 3-DFN (2x2) |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.22.18400 | kr.221.84 |
| 25 | kr.20.42240 | kr.510.56 |
| 100 | kr.18.48620 | kr.1,848.62 |
| 250 | kr.17.56308 | kr.4,390.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.00666 | kr.8,503.33 |
| 1.000 | kr.16.54854 | kr.16,548.54 |
| 1.500 | kr.16.31916 | kr.24,478.74 |
| 2.500 | kr.16.06498 | kr.40,162.45 |
| 3.500 | kr.15.91650 | kr.55,707.75 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

