



LT6656BIS6-5#TRPBF | |
|---|---|
DigiKey Part Number | LT6656BIS6-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6656BIS6-5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BIS6-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 30ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 140µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.5V ~ 18V |
Part Status Active | Current - Supply 1.5µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.20572 | kr.60,514.30 |
| Unit Price without VAT: | kr.24.20572 |
|---|---|
| Unit Price with VAT: | kr.30.25715 |




