


LT6656ACS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656ACS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6656ACS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6656ACS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACS6-3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.34000 | kr.54.34 |
| 10 | kr.36.53800 | kr.365.38 |
| 25 | kr.31.89000 | kr.797.25 |
| 100 | kr.26.63550 | kr.2,663.55 |
| 250 | kr.24.05632 | kr.6,014.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.52000 | kr.11,760.00 |
| Unit Price without VAT: | kr.54.34000 |
|---|---|
| Unit Price with VAT: | kr.67.92500 |




