


LT6654BHS6-3.3#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-3.3#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-3.3#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-3.3#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-3.3#WTRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 2ppmrms |
Manufacturer Analog Devices Inc. | Voltage - Input 3.8V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Tolerance ±0.1% | Supplier Device Package TSOT-23-6 |
Temperature Coefficient 20ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 1.7ppmp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.19500 | kr.321.95 |
| 25 | kr.29.77000 | kr.744.25 |
| 100 | kr.27.10600 | kr.2,710.60 |
| 250 | kr.26.19056 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.06962 | kr.12,534.81 |
| 1.000 | kr.24.43937 | kr.24,439.37 |
| 1.500 | kr.24.12370 | kr.36,185.55 |
| 2.500 | kr.23.77398 | kr.59,434.95 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |




