



LT6654AIS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AIS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) LT6654AIS6-2.048#TRMPBFCT-ND - Cut Tape (CT) LT6654AIS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AIS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AIS6-2.048#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 1ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.548V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.39.27000 | kr.392.70 |
| 25 | kr.36.39920 | kr.909.98 |
| 100 | kr.33.24060 | kr.3,324.06 |
| 250 | kr.32.39868 | kr.8,099.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.82698 | kr.15,413.49 |
| 1.000 | kr.30.08013 | kr.30,080.13 |
| 1.500 | kr.29.70599 | kr.44,558.99 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |








