



LT6654AHS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AHS6-5#TRMPBFTR-ND - Tape & Reel (TR) LT6654AHS6-5#TRMPBFCT-ND - Cut Tape (CT) LT6654AHS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-5#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 2.2ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.5V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.41000 | kr.55.41 |
| 10 | kr.42.99800 | kr.429.98 |
| 25 | kr.39.89640 | kr.997.41 |
| 100 | kr.36.48230 | kr.3,648.23 |
| 250 | kr.35.69672 | kr.8,924.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.87500 | kr.16,937.50 |
| 1.000 | kr.33.06798 | kr.33,067.98 |
| 1.500 | kr.32.66393 | kr.48,995.90 |
| Unit Price without VAT: | kr.55.41000 |
|---|---|
| Unit Price with VAT: | kr.69.26250 |


