Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-CLCC (5x5)
Introducing Power by Linear

LT6654AHLS8-2.5#PBF

DigiKey Part Number
LT6654AHLS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT6654AHLS8-2.5#PBF
Description
IC VREF SERIES 0.05% 8CLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LT6654AHLS8-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tray
Voltage - Input
3V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-CLCC
Current - Output
10 mA
Supplier Device Package
8-CLCC (5x5)
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 684
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.68.46000kr.68.46
10kr.53.47200kr.534.72
25kr.49.72880kr.1,243.22
100kr.45.61230kr.4,561.23
250kr.43.65004kr.10,912.51
576kr.42.25314kr.24,337.81
1.152kr.41.31773kr.47,598.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.46000
Unit Price with VAT:kr.85.57500