
LT6600IS8-20#TRPBF | |
|---|---|
DigiKey Part Number | LT6600IS8-20#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6600IS8-20#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600IS8-20#TRPBF Models |
Category | Current - Supply 46mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 10 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.90444 | kr.112,261.10 |
| Unit Price without VAT: | kr.44.90444 |
|---|---|
| Unit Price with VAT: | kr.56.13055 |






