
LT6600IDF-10#TRPBF | |
|---|---|
DigiKey Part Number | LT6600IDF-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6600IDF-10#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT6600IDF-10#TRPBF Models |
Category | Current - Supply 36mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-WFDFN Exposed Pad |
Output Type Differential | Supplier Device Package 12-DFN (4x4) |
Current - Input Bias 40 µA | Base Product Number |
Voltage - Input Offset 8 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.90444 | kr.112,261.10 |
| Unit Price without VAT: | kr.44.90444 |
|---|---|
| Unit Price with VAT: | kr.56.13055 |






