
LT6600CS8-20#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6600CS8-20#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-20#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-20#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 46mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.12000 | kr.77,800.00 |
| Unit Price without VAT: | kr.31.12000 |
|---|---|
| Unit Price with VAT: | kr.38.90000 |






