
LT6559CUD#PBF | |
---|---|
DigiKey Part Number | 505-LT6559CUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6559CUD#PBF |
Description | IC AMP GENERAL PURPOSE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6559CUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 300 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 4.6 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 12V, ±2V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.16000 | kr.28.16 |
10 | kr.18.20200 | kr.182.02 |
25 | kr.15.60840 | kr.390.21 |
121 | kr.12.34826 | kr.1,494.14 |
363 | kr.10.74036 | kr.3,898.75 |
605 | kr.10.13337 | kr.6,130.69 |
1.089 | kr.9.52624 | kr.10,374.08 |
2.541 | kr.9.52001 | kr.24,190.35 |
Unit Price without VAT: | kr.28.16000 |
---|---|
Unit Price with VAT: | kr.35.20000 |