
LT6552IS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT6552IS8#TRPBFTR-ND - Tape & Reel (TR) 161-LT6552IS8#TRPBFCT-ND - Cut Tape (CT) 161-LT6552IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6552IS8#TRPBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6552IS8#TRPBF Models |
Category | Current - Supply 14 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V, ±1.5V ~ 6.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
-3db Bandwidth 75 MHz | Base Product Number |
Slew Rate 600V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.47400 | kr.254.74 |
| 25 | kr.23.48840 | kr.587.21 |
| 100 | kr.21.30870 | kr.2,130.87 |
| 250 | kr.20.37044 | kr.5,092.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.58262 | kr.46,456.55 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

