Direct

LT6551IMS#TR | |
|---|---|
DigiKey Part Number | LT6551IMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6551IMS#TR |
Description | IC AMP VIDEO QUAD 3.3V 10MSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6551IMS#TR Models |
Category | Slew Rate 600V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 4 | Supplier Device Package 10-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6551IMS#TRPBF | Analog Devices Inc. | 0 | LT6551IMS#TRPBF-ND | kr.38.82027 | Direct |


