Direct

LT6234CS8#TR | |
|---|---|
DigiKey Part Number  | LT6234CS8#TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT6234CS8#TR  | 
Description  | IC OPAMP GP 60MHZ RRO 8SO  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT6234CS8#TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 17V/µs  | |
Gain Bandwidth Product  | 60 MHz  | |
Current - Input Bias  | 1.5 µA  | |
Voltage - Input Offset  | 100 µV  | |
Current - Supply  | 1.05mA (x2 Channels)  | |
Current - Output / Channel  | 55 mA  | |
Voltage - Supply Span (Min)  | 3 V  | |
Voltage - Supply Span (Max)  | 12.6 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 


