LT6232CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.592
Unit Price: kr.72.83000
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6232CGN

DigiKey Part Number
LT6232CGN-ND
Manufacturer
Manufacturer Product Number
LT6232CGN
Description
IC OPAMP GP 215MHZ RRO 16SSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6232CGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
70V/µs
Gain Bandwidth Product
215 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
50 µV
Current - Supply
3.3mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types