
LT6222IGN#TRPBF | |
|---|---|
DigiKey Part Number | LT6222IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6222IGN#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6222IGN#TRPBF Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 900µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.30211 | kr.118,255.27 |
| Unit Price without VAT: | kr.47.30211 |
|---|---|
| Unit Price with VAT: | kr.59.12764 |

