Video Amp, 2 Voltage Feedback 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6206CMS8#PBF

DigiKey Part Number
LT6206CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6206CMS8#PBF
Description
IC AMP VOLTAGE FEEDBACK 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6206CMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Part Status
Active
Mounting Type
Surface Mount
Applications
Voltage Feedback
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Rail-to-Rail
Supplier Device Package
8-MSOP
Number of Circuits
2
Base Product Number
Slew Rate
600V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.47200kr.204.72
50kr.17.83560kr.891.78
100kr.17.02040kr.1,702.04
250kr.16.15836kr.4,039.59
500kr.15.63900kr.7,819.50
1.000kr.15.21156kr.15,211.56
2.500kr.14.76026kr.36,900.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750