Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6203CS8#TRPBF

DigiKey Part Number
LT6203CS8#TRPBFTR-ND - Tape & Reel (TR)
LT6203CS8#TRPBFCT-ND - Cut Tape (CT)
LT6203CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6203CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6203CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.6 mV
Mfr
Current - Supply
2.8mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
25V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
100 MHz
Base Product Number
Current - Input Bias
3.8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.24000kr.56.24
10kr.43.65700kr.436.57
25kr.40.51000kr.1,012.75
100kr.37.05350kr.3,705.35
250kr.36.27876kr.9,069.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.32.73172kr.81,829.30
Manufacturers Standard Package
Unit Price without VAT:kr.56.24000
Unit Price with VAT:kr.70.30000