
LT6203CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6203CS8#TRPBFTR-ND - Tape & Reel (TR) LT6203CS8#TRPBFCT-ND - Cut Tape (CT) LT6203CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6203CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6203CS8#TRPBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.24000 | kr.56.24 |
| 10 | kr.43.65700 | kr.436.57 |
| 25 | kr.40.51000 | kr.1,012.75 |
| 100 | kr.37.05350 | kr.3,705.35 |
| 250 | kr.36.27876 | kr.9,069.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.73172 | kr.81,829.30 |
| Unit Price without VAT: | kr.56.24000 |
|---|---|
| Unit Price with VAT: | kr.70.30000 |




