


LTC4411ES5#TRPBF | |
|---|---|
DigiKey Part Number | LTC4411ES5#TRPBFTR-ND - Tape & Reel (TR) LTC4411ES5#TRPBFCT-ND - Cut Tape (CT) LTC4411ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4411ES5#TRPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4411ES5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.6A | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 10 | kr.29.20200 | kr.292.02 |
| 25 | kr.26.98040 | kr.674.51 |
| 100 | kr.24.53960 | kr.2,453.96 |
| 250 | kr.24.34764 | kr.6,086.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.48770 | kr.53,719.25 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |




