
LT6109IMS-2#PBF | |
|---|---|
DigiKey Part Number | LT6109IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6109IMS-2#PBF |
Description | IC AMP COMP REF 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109IMS-2#PBF Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.30.85700 | kr.308.57 |
| 50 | kr.27.11120 | kr.1,355.56 |
| 100 | kr.25.95090 | kr.2,595.09 |
| 250 | kr.24.72548 | kr.6,181.37 |
| 500 | kr.23.98688 | kr.11,993.44 |
| 1.000 | kr.23.37900 | kr.23,379.00 |
| 2.500 | kr.22.73732 | kr.56,843.30 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |


