
LT6109AIMS-2#PBF | |
|---|---|
DigiKey Part Number | LT6109AIMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6109AIMS-2#PBF |
Description | IC AMP COMP REF 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109AIMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.83000 | kr.48.83 |
| 10 | kr.32.58900 | kr.325.89 |
| 50 | kr.25.76000 | kr.1,288.00 |
| 100 | kr.23.58080 | kr.2,358.08 |
| 250 | kr.21.23368 | kr.5,308.42 |
| 500 | kr.20.32000 | kr.10,160.00 |
| Unit Price without VAT: | kr.48.83000 |
|---|---|
| Unit Price with VAT: | kr.61.03750 |


