

LT6108HMS8-1#PBF | |
|---|---|
DigiKey Part Number | LT6108HMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6108HMS8-1#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6108HMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.93000 | kr.41.93 |
| 10 | kr.27.70900 | kr.277.09 |
| 50 | kr.21.73140 | kr.1,086.57 |
| 100 | kr.19.82410 | kr.1,982.41 |
| 250 | kr.17.77028 | kr.4,442.57 |
| 500 | kr.16.50672 | kr.8,253.36 |
| 1.000 | kr.16.44750 | kr.16,447.50 |
| Unit Price without VAT: | kr.41.93000 |
|---|---|
| Unit Price with VAT: | kr.52.41250 |


