8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP

LT6108AIMS8-1#PBF

DigiKey Part Number
LT6108AIMS8-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT6108AIMS8-1#PBF
Description
IC AMP COMP REF 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6108AIMS8-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.38000kr.42.38
10kr.28.01900kr.280.19
50kr.21.98940kr.1,099.47
100kr.20.06400kr.2,006.40
250kr.17.99084kr.4,497.71
500kr.16.71530kr.8,357.65
1.000kr.16.68938kr.16,689.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.38000
Unit Price with VAT:kr.52.97500