

LT6108AHMS8-2#TRPBF | |
---|---|
DigiKey Part Number | LT6108AHMS8-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6108AHMS8-2#TRPBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6108AHMS8-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.18.40000 | kr.46,000.00 |
Unit Price without VAT: | kr.18.40000 |
---|---|
Unit Price with VAT: | kr.23.00000 |