

LT6108AHMS8-2#PBF | |
|---|---|
DigiKey Part Number | LT6108AHMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6108AHMS8-2#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6108AHMS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.73000 | kr.45.73 |
| 10 | kr.30.40500 | kr.304.05 |
| 50 | kr.23.94880 | kr.1,197.44 |
| 100 | kr.21.88810 | kr.2,188.81 |
| 250 | kr.19.66888 | kr.4,917.22 |
| 500 | kr.18.54376 | kr.9,271.88 |
| Unit Price without VAT: | kr.45.73000 |
|---|---|
| Unit Price with VAT: | kr.57.16250 |


