
LT6106HS5#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6106HS5#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6106HS5#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6106HS5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6106HS5#WTRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106HS5#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.49000 | kr.31.49 |
| 10 | kr.20.48000 | kr.204.80 |
| 25 | kr.17.61520 | kr.440.38 |
| 100 | kr.14.37440 | kr.1,437.44 |
| 250 | kr.12.78260 | kr.3,195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.80352 | kr.5,901.76 |
| 1.000 | kr.11.12000 | kr.11,120.00 |
| Unit Price without VAT: | kr.31.49000 |
|---|---|
| Unit Price with VAT: | kr.39.36250 |

