
LT6013ACS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6013ACS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6013ACS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013ACS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA172ID | Rochester Electronics, LLC | 414 | 2156-OPA172ID-ND | kr.16.61000 | Similar |
| OPA172IDR | Texas Instruments | 5.283 | 296-37237-1-ND | kr.16.23000 | Similar |
| OPA211ID | Texas Instruments | 794 | 296-23958-5-ND | kr.92.94000 | Similar |
| OPA211IDR | Texas Instruments | 1.590 | 296-OPA211IDRCT-ND | kr.82.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.39156 | kr.55,978.90 |
| Unit Price without VAT: | kr.22.39156 |
|---|---|
| Unit Price with VAT: | kr.27.98945 |


