LT6012ACGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 52
Unit Price: kr.75.32000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6012ACGN

DigiKey Part Number
LT6012ACGN-ND
Manufacturer
Manufacturer Product Number
LT6012ACGN
Description
IC OPAMP GP 350KHZ RRO 16SSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6012ACGN Models
Product Attributes
cms-filter-similar-products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
135µA (x4 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
0.11V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6012ACGN#PBFAnalog Devices Inc.52505-LT6012ACGN#PBF-NDkr.75.32000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types