Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6012ACGN#TRPBF

DigiKey Part Number
LT6012ACGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6012ACGN#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6012ACGN#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
135µA (x4 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
0.11V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.40024kr.113,500.60
Manufacturers Standard Package
Unit Price without VAT:kr.45.40024
Unit Price with VAT:kr.56.75030