LT6010ACS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.37842
Datasheet

Similar


Texas Instruments
In Stock: 6.712
Unit Price: kr.31.76000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6010ACS8#TR

DigiKey Part Number
LT6010ACS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6010ACS8#TR
Description
IC OPAMP GP 350KHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6010ACS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
260µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.11V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SO
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6010ACS8#TRPBFAnalog Devices Inc.0505-LT6010ACS8#TRPBFTR-NDkr.24.37842Direct
INA188IDRTexas Instruments6.712296-43151-1-NDkr.31.76000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types