
LT6004IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6004IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT6004IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT6004IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6004IDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6004IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0055V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.25µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.62000 | kr.31.62 |
| 10 | kr.20.59500 | kr.205.95 |
| 25 | kr.17.71520 | kr.442.88 |
| 100 | kr.14.45820 | kr.1,445.82 |
| 250 | kr.12.85912 | kr.3,214.78 |
| 500 | kr.11.87558 | kr.5,937.79 |
| 1.000 | kr.11.20000 | kr.11,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.20000 | kr.28,000.00 |
| Unit Price without VAT: | kr.31.62000 |
|---|---|
| Unit Price with VAT: | kr.39.52500 |

