Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6003HS5#TRPBF

DigiKey Part Number
LT6003HS5#TRPBFTR-ND - Tape & Reel (TR)
LT6003HS5#TRPBFCT-ND - Cut Tape (CT)
LT6003HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6003HS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6003HS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
185 µV
Mfr
Current - Supply
1.25µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
9 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0013V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
3 kHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
40 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2371IDBVRTexas Instruments2.151296-13057-1-NDkr.8.05000Similar
TLV2371IDBVTTexas Instruments6.473296-26785-1-NDkr.10.14000Similar
TLV2381IDBVRTexas Instruments3.408296-26788-1-NDkr.12.24000Similar
TLV2381IDBVTTexas Instruments932296-12223-1-NDkr.14.33000Similar
TLV2401CDBVRTexas Instruments2.651296-TLV2401CDBVRCT-NDkr.10.97000Similar
In-Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.16.31900kr.163.19
25kr.14.96480kr.374.12
100kr.13.47950kr.1,347.95
250kr.12.77028kr.3,192.57
500kr.12.61026kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.62005kr.29,050.13
5.000kr.11.39638kr.56,981.90
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750