


LT580XH#PBF | |
|---|---|
DigiKey Part Number | 505-LT580XH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT580XH#PBF |
Description | IC VREF PRECISION 2.5V TO52-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.505V V -0.6%, +0.2% 15 mA TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT580XH#PBF Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 30V |
Packaging Tray | Current - Supply 2.5mA |
Part Status Active | Operating Temperature -55°C ~ 200°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-206AC, TO-52-3 Metal Can |
Voltage - Output (Min/Fixed) 2.505V | Supplier Device Package TO-52-3 |
Current - Output 15 mA | Base Product Number |
Tolerance -0.6%, +0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.1,412.14950 | kr.28,242.99 |
| Unit Price without VAT: | kr.1,412.14950 |
|---|---|
| Unit Price with VAT: | kr.1,765.18688 |











