MFR Recommended

LT5570IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT5570IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5570IDD#TRPBF |
Description | IC RF DETECT 40MHZ-2.7GHZ 10DFN |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 40MHz ~ 2.7GHz -52dBm ~ 13dBm ±0.3dB 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5570IDD#TRPBF Models |
Category | Accuracy ±0.3dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 32.5 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 40MHz ~ 2.7GHz | Package / Case 10-WFDFN Exposed Pad |
RF Type Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 | Supplier Device Package 10-DFN (3x3) |
Input Range -52dBm ~ 13dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5582IDD#TRPBF | Analog Devices Inc. | 409 | LTC5582IDD#TRPBFCT-ND | kr.121.79000 | MFR Recommended |


