Similar

LT5568-2EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT5568-2EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5568-2EUF#PBF |
Description | RF MODULATR 700MHZ-1.05GHZ 16QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1.05GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5568-2EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 550MHz ~ 1.25GHz | |
RF Frequency | 700MHz ~ 1.05GHz | |
P1dB | 8.3dBm | |
Noise Floor | -160.3dBm/Hz | |
Output Power | -2.8dBm | |
Current - Supply | 165 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Test Frequency | 850MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | kr.70.92604 | kr.6,454.27 |
| Unit Price without VAT: | kr.70.92604 |
|---|---|
| Unit Price with VAT: | kr.88.65755 |



