LT5528EUF#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.88680
Datasheet
RF Modulator IC 1.5GHz ~ 2.4GHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5528EUF#TRPBF

DigiKey Part Number
LT5528EUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5528EUF#TRPBF
Description
RF MODULATOR 1.5GHZ-2.4GHZ 16QFN
Customer Reference
Detailed Description
RF Modulator IC 1.5GHz ~ 2.4GHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5528EUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
-2.1dBm
Manufacturer
Analog Devices Inc.
Current - Supply
145 mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.25V
Part Status
Obsolete
Test Frequency
2GHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
1.3GHz ~ 2.7GHz
Package / Case
16-WQFN Exposed Pad
RF Frequency
1.5GHz ~ 2.4GHz
Supplier Device Package
16-QFN (4x4)
P1dB
7.9dBm
Base Product Number
Noise Floor
-159.3dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5572EUF#TRPBFAnalog Devices Inc.0LT5572EUF#TRPBF-NDkr.61.88680MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types