
LT5521EUF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT5521EUF#TRPBFTR-ND - Tape & Reel (TR) 161-LT5521EUF#TRPBFCT-ND - Cut Tape (CT) 161-LT5521EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5521EUF#TRPBF |
Description | IC MIXER 10MHZ-3.7GHZ UP 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PHS, UMTS, WCDMA Up Converter 10MHz ~ 3.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5521EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PHS, UMTS, WCDMA | |
Frequency | 10MHz ~ 3.7GHz | |
Number of Mixers | 1 | |
Gain | -0.5dB | |
Noise Figure | 12.5dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 98mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.14000 | kr.94.14 |
| 10 | kr.81.88200 | kr.818.82 |
| 25 | kr.77.63720 | kr.1,940.93 |
| 100 | kr.71.80860 | kr.7,180.86 |
| 250 | kr.68.32024 | kr.17,080.06 |
| 500 | kr.65.85920 | kr.32,929.60 |
| 1.000 | kr.63.54221 | kr.63,542.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.60.68710 | kr.151,717.75 |
| Unit Price without VAT: | kr.94.14000 |
|---|---|
| Unit Price with VAT: | kr.117.67500 |



