
LT5520EUF#PBF | |
|---|---|
DigiKey Part Number | LT5520EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5520EUF#PBF |
Description | IC MIXER 1.3-2.3GHZ UPCONV 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 1.3GHz ~ 2.3GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5520EUF#PBF Models |
Category | Noise Figure 15dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Series | Current - Supply 60mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 16-WQFN Exposed Pad |
Frequency 1.3GHz ~ 2.3GHz | Supplier Device Package 16-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Gain -1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.39000 | kr.93.39 |
| 10 | kr.73.77900 | kr.737.79 |
| 91 | kr.63.77692 | kr.5,803.70 |
| 182 | kr.61.71813 | kr.11,232.70 |
| 273 | kr.60.68725 | kr.16,567.62 |
| 546 | kr.59.17531 | kr.32,309.72 |
| 1.001 | kr.58.07402 | kr.58,132.09 |
| Unit Price without VAT: | kr.93.39000 |
|---|---|
| Unit Price with VAT: | kr.116.73750 |


