Direct




LT4430IS6#PBF | |
|---|---|
DigiKey Part Number | 505-LT4430IS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4430IS6#PBF |
Description | IC OPTOCOUPLER GATE DRVR |
Customer Reference | |
Detailed Description | Optocoupler Driver PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT4430IS6#PBF Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Applications Optocoupler Driver | Supplier Device Package TSOT-23-6 |
Current - Supply 1.9mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4430IS6#TRMPBF | Analog Devices Inc. | 1.124 | LT4430IS6#TRMPBFCT-ND | kr.45.06000 | Direct |




