
LT4363MPS-1#PBF | |
|---|---|
DigiKey Part Number | LT4363MPS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363MPS-1#PBF |
Description | IC SURGE STOPPER HV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4363MPS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.56000 | kr.162.56 |
| 10 | kr.130.64800 | kr.1,306.48 |
| 50 | kr.117.87080 | kr.5,893.54 |
| 100 | kr.113.91400 | kr.11,391.40 |
| 250 | kr.109.73676 | kr.27,434.19 |
| 500 | kr.107.21916 | kr.53,609.58 |
| Unit Price without VAT: | kr.162.56000 |
|---|---|
| Unit Price with VAT: | kr.203.20000 |








