Direct

LT4356IMS-1 | |
|---|---|
DigiKey Part Number | 161-LT4356IMS-1-ND |
Manufacturer | |
Manufacturer Product Number | LT4356IMS-1 |
Description | IC OVERVOLT PROT REG 10-MSOP |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IMS-1 Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Base Product Number |
Technology External Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4356IMS-1#PBF | Analog Devices Inc. | 0 | 505-LT4356IMS-1#PBF-ND | kr.50.21000 | Direct |


