
LT4356HDE-1#TRPBF | |
|---|---|
DigiKey Part Number | LT4356HDE-1#TRPBFTR-ND - Tape & Reel (TR) LT4356HDE-1#TRPBFCT-ND - Cut Tape (CT) LT4356HDE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356HDE-1#TRPBF |
Description | IC OVERVOLT PROT REG 12-DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HDE-1#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.49.85800 | kr.498.58 |
| 25 | kr.46.33520 | kr.1,158.38 |
| 100 | kr.42.46470 | kr.4,246.47 |
| 250 | kr.41.80800 | kr.10,452.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.62463 | kr.94,061.58 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |








