
LT4356CMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4356CMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT4356CMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LT4356CMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356CMS-1#TRPBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CMS-1#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.32.86000 | kr.328.60 |
| 25 | kr.30.39640 | kr.759.91 |
| 100 | kr.27.68300 | kr.2,768.30 |
| 250 | kr.26.77256 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.29214 | kr.60,730.35 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |








