
LT4356CDE-2#TRPBF | |
|---|---|
DigiKey Part Number | LT4356CDE-2#TRPBFTR-ND - Tape & Reel (TR) LT4356CDE-2#TRPBFCT-ND - Cut Tape (CT) LT4356CDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356CDE-2#TRPBF |
Description | IC SURGE STOPPER ADJ 12-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CDE-2#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.33.52600 | kr.335.26 |
| 25 | kr.31.01800 | kr.775.45 |
| 100 | kr.28.25990 | kr.2,825.99 |
| 250 | kr.27.35456 | kr.6,838.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.81004 | kr.62,025.10 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |




