


LT4351CMS#PBF | |
|---|---|
DigiKey Part Number | LT4351CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4351CMS#PBF |
Description | IC OR CTRLR N+1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4351CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 600 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.41 mA | |
Voltage - Supply | 1.2V ~ 18V | |
Applications | Paralleled/Redundant Power Supplies | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.31000 | kr.57.31 |
| 10 | kr.44.53200 | kr.445.32 |
| 50 | kr.39.40180 | kr.1,970.09 |
| 100 | kr.37.81490 | kr.3,781.49 |
| 250 | kr.36.13852 | kr.9,034.63 |
| 500 | kr.35.12816 | kr.17,564.08 |
| 1.000 | kr.34.29674 | kr.34,296.74 |
| Unit Price without VAT: | kr.57.31000 |
|---|---|
| Unit Price with VAT: | kr.71.63750 |

