

LT4220IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4220IGN#TRPBFTR-ND - Tape & Reel (TR) 505-LT4220IGN#TRPBFCT-ND - Cut Tape (CT) 505-LT4220IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4220IGN#TRPBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4220IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.90000 | kr.83.90 |
| 10 | kr.57.93300 | kr.579.33 |
| 25 | kr.51.17200 | kr.1,279.30 |
| 100 | kr.43.52770 | kr.4,352.77 |
| 250 | kr.42.08000 | kr.10,520.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.08000 | kr.105,200.00 |
| Unit Price without VAT: | kr.83.90000 |
|---|---|
| Unit Price with VAT: | kr.104.87500 |

