Direct




LT3999MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3999MPMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3999MPMSE#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999MPMSE#TRPBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3999HMSE#TRPBF | Analog Devices Inc. | 0 | 505-LT3999HMSE#TRPBFCT-ND | kr.64.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.97.96449 | kr.244,911.23 |
| Unit Price without VAT: | kr.97.96449 |
|---|---|
| Unit Price with VAT: | kr.122.45561 |


